Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003119BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel79AK3337RL
Cut Tape79AK3337
Product RangeHC49/4H Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.550 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.550 |
| 50+ | $0.424 |
| 100+ | $0.384 |
| 250+ | $0.376 |
| 500+ | $0.369 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 5000+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003119BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel79AK3337RL
Cut Tape79AK3337
Product RangeHC49/4H Series
Frequency Nom5MHz
Product RangeHC49/4H Series
Crystal Frequency5MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
5MHz
Crystal Frequency
5MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.7mm
Operating Temperature Max
60°C
Product Range
HC49/4H Series
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
