Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003271BCopy
Newark Part No.79AK3366
Product RangeHC49/4H Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 10+ | $0.495 |
| 25+ | $0.473 |
| 50+ | $0.451 |
| 100+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003271BCopy
Newark Part No.79AK3366
Product RangeHC49/4H Series
Product RangeHC49/4H Series
Frequency Nom8.192MHz
Crystal Frequency8.192MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49/4H Series
Crystal Frequency
8.192MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.7mm
Operating Temperature Max
60°C
Frequency Nom
8.192MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
