Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003134B
Newark Part No.79AK3340
Product RangeHC49 Series
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.717 |
| 25+ | $0.702 |
| 50+ | $0.686 |
| 100+ | $0.671 |
| 250+ | $0.643 |
| 500+ | $0.614 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003134B
Newark Part No.79AK3340
Product RangeHC49 Series
Frequency Nom6.144MHz
Crystal CaseThrough Hole, 11.05mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -20ppm
Product RangeHC49 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
6.144MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 11.05mm x 4.65mm
Load Capacitance
30pF
Product Range
HC49 Series
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability