Through Hole, 11.05mm x 4.65mm Crystals:

47 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y2319

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
8MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2304

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
20MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2305

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
22.1184MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2300

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
14.7456MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
98K3447

RoHS

Each
1+
$0.741
10+
$0.539
25+
$0.484
50+
$0.429
100+
$0.370
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
50ppm
HC49S Series
-10°C
60°C
75Y2312

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
4MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2295

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
10MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2302

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.681
10+
$0.465
25+
$0.389
50+
$0.313
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
16.384MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2299

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
14.31818MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2298

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
12.288MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2313

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
4.194304MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2318

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
7.3728MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2308

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
25MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2311

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.641
10+
$0.437
25+
$0.367
50+
$0.294
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
32MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2314

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
4.9152MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2297

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
12MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2301

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
16MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2296

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2321

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
9.8304MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
75Y2317

RoHS

QANTEK TECHNOLOGY CORPORATION
Each
1+
$0.647
10+
$0.441
25+
$0.370
50+
$0.297
100+
$0.254
More Pricing...
Min: 5 / Mult: 5
6.144MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
79AK3355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.714
25+
$0.696
50+
$0.680
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.05mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
79AK3358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.714
25+
$0.690
50+
$0.670
100+
$0.665
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11.05mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
79AK3363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.948
10+
$0.859
25+
$0.833
50+
$0.811
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
79AK3345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.714
25+
$0.696
50+
$0.680
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
79AK3369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.714
25+
$0.690
50+
$0.670
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
1-25 of 47 items
of 2 page(s)