Print Page
QCL7.37280F18B23B
CRYSTAL, 7.3728MHZ, 18PF, HC-49US
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL7.37280F18B23BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y2318
Product RangeQCL
Your Part Number
784 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.599 |
| 10+ | $0.467 |
| 100+ | $0.265 |
| 500+ | $0.215 |
| 1000+ | $0.191 |
| 2500+ | $0.170 |
| 10000+ | $0.158 |
| 25000+ | $0.155 |
Price for:Each
Minimum: 5
Multiple: 5
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL7.37280F18B23BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y2318
Product RangeQCL
Technical Datasheet
Product RangeQCL
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QCL
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
85°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for QCL7.37280F18B23B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate