Crystals:

2,565 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
25+
$0.690
50+
$0.628
100+
$0.607
Total:$0.80
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
9HT10 Series
-40°C
85°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.739
25+
$0.707
50+
$0.676
100+
$0.650
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
25+
$0.749
50+
$0.719
100+
$0.688
250+
$0.677
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25 Series
-40°C
85°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.742
25+
$0.661
50+
$0.642
100+
$0.570
Total:$0.74
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25 Series
-40°C
85°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
25+
$1.390
50+
$1.340
Total:$1.64
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.556
25+
$0.546
50+
$0.537
100+
$0.499
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.739
25+
$0.707
50+
$0.676
100+
$0.650
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.647
50+
$0.634
100+
$0.584
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
25+
$0.609
50+
$0.587
100+
$0.540
250+
$0.521
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
14N8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
25+
$1.040
50+
$0.947
100+
$0.911
250+
$0.810
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
ABS07 Series
-40°C
85°C
01M8309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.600
25+
$3.410
50+
$3.150
100+
$2.880
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
MC-306
-40°C
85°C
96J0143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.090
6000+
$1.060
Total:$3,270.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
73K1504

RoHS

Each (Supplied on Cut Tape)
1+
$0.557
10+
$0.467
25+
$0.459
Total:$2.78
Min: 5 / Mult: 5
Total:$45.90
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.564
25+
$0.554
50+
$0.543
100+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
40Y2050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.949
10+
$0.808
25+
$0.794
50+
$0.780
100+
$0.752
More Pricing...
Total:$4.74
Min: 5 / Mult: 5
Total:$75.20
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
175ppm
4pF
20ppm
ABS06 Low ESR Series
-40°C
85°C
06X4670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.667
10+
$0.566
25+
$0.556
50+
$0.545
100+
$0.502
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
Total:$50.20
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
06X4699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.738
25+
$0.657
50+
$0.638
100+
$0.566
Total:$3.69
Min: 5 / Mult: 5
Total:$56.60
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
94X0923

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
1+
$0.525
10+
$0.460
Total:$2.62
Min: 5 / Mult: 5
Total:$46.00
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
06X4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.787
10+
$0.662
25+
$0.650
50+
$0.639
100+
$0.587
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
Total:$58.70
Min: 100 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
80AC8628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.524
25+
$0.435
Total:$0.52
Min: 1 / Mult: 1
Total:$5.24
Min: 10 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
RT3215 Series
-40°C
85°C
80AC8627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
25+
$0.565
50+
$0.516
100+
$0.456
250+
$0.405
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
RSM200S Series
-40°C
85°C
56AC7523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.852
25+
$0.811
50+
$0.765
100+
$0.721
250+
$0.680
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
Total:$8.52
Min: 10 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07 Series
-40°C
85°C
89AH0770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.911
25+
$0.875
50+
$0.838
Total:$1.10
Min: 1 / Mult: 1
Total:$83.80
Min: 100 / Mult: 1
16MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
89AH0808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.369
6000+
$0.367
12000+
$0.366
Total:$1,107.00
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8mm x 3.8mm
-
12.5pF
20ppm
ABS25 Series
-40°C
85°C
60R3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
10+
$0.537
25+
$0.513
50+
$0.490
100+
$0.471
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
1-25 of 2565 items
of 103 page(s)