Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZFT
Newark Part No.96J0143
Product RangeCM415 Series
Technical Datasheet
24,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
| 6000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM41532768DZFT
Newark Part No.96J0143
Product RangeCM415 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 4.1mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCM415 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
CM41532768DZFT is a tunning fork crystal unit. Applications include consumer products.
- Nominal frequency range is 32.768KHz
- Frequency tolerance is ±20ppm D (STD, at 25°C)
- Load capacitance is 12.5pF (STD)
- Turnover temperature is 25°C±5°C
- Maximum motional (series) resistance is 70Kohm at 25°C
- Maximum level of drive is 1μW
- Maximum aging (first year) is ±3ppm (25°C±3°C)
- Typical shunt capacitance is 1.10pF
- Operating temperature range from -40 to +85°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 4.1mm x 1.5mm
Load Capacitance
12.5pF
Product Range
CM415 Series
Operating Temperature Max
85°C
Alternatives for CM41532768DZFT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability