SMD, 4.1mm x 1.5mm Crystals:

13 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
25+
$1.070
50+
$1.070
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415 Series
-40°C
85°C
96J0143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.811
6000+
$0.811
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CM415 Series
-40°C
85°C
40Y2057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.320
25+
$1.300
50+
$1.270
100+
$1.170
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
ABS09
-40°C
85°C
92AH3814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.140
25+
$1.120
50+
$1.100
100+
$1.010
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
10ppm
ABS09 Series
-40°C
85°C
40Y2058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.240
25+
$1.190
50+
$1.140
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09
-40°C
85°C
06X4695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$1.100
25+
$1.070
50+
$1.050
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09
-40°C
85°C
59M3622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.480
25+
$2.290
50+
$2.090
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
50ppm
-
-40°C
85°C
94M6640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.730
25+
$2.530
50+
$2.300
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
CC5V-T1A
-40°C
85°C
94M6639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.530
25+
$2.340
50+
$2.130
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
CC5V-T1A
-40°C
85°C
73AJ0967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.729
6000+
$0.719
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
12.5pF
20ppm
ABS09 Series
-40°C
85°C
73AJ0969

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.881
6000+
$0.861
Min: 3000 / Mult: 3000
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
ABS09 Series
-40°C
85°C
60M5581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
32.768kHz
SMD, 4.1mm x 1.5mm
9pF
20ppm
CM415 Series
-40°C
85°C
75Y2643

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.530
25+
$1.400
50+
$1.280
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
7pF
20ppm
QTC3
-40°C
85°C
1-13 of 13 items
of 1 page(s)