Print Page
1,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.240 |
| 25+ | $1.190 |
| 50+ | $1.140 |
| 100+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS09-32.768KHZ-9-T
Newark Part No.40Y2058
Product RangeABS09
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 4.1mm x 1.5mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -20ppm
Product RangeABS09
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 4.1mm x 1.5mm
Load Capacitance
9pF
Product Range
ABS09
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS09-32.768KHZ-9-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability