Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S021Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59M3622RL
Cut Tape59M3622
Your Part Number
48,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 50+ | $2.230 |
| 100+ | $2.020 |
| 250+ | $1.820 |
| 500+ | $1.610 |
| 1000+ | $1.410 |
| 2500+ | $1.290 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S021Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59M3622RL
Cut Tape59M3622
Technical Datasheet
Product Range-
Crystal Frequency32.768kHz
Frequency Tolerance + / -50ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 4.1mm x 1.5mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Frequency Tolerance + / -
50ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
