Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-12.5-TR-NPBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AC8627RL
Cut Tape80AC8627
Product RangeRSM200S Series
Your Part Number
1,379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 50+ | $0.519 |
| 100+ | $0.463 |
| 250+ | $0.416 |
| 500+ | $0.361 |
| 1000+ | $0.321 |
| 2500+ | $0.261 |
| 5000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-12.5-TR-NPBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AC8627RL
Cut Tape80AC8627
Product RangeRSM200S Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeRSM200S Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Product Range
RSM200S Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
