Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-25.000MHZ-D2Y-T
Newark Part No.77R1477
Product RangeABM3 Series
Your Part Number
Technical Datasheet
2,449 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.564 |
| 25+ | $0.554 |
| 50+ | $0.543 |
| 100+ | $0.500 |
| 250+ | $0.491 |
| 500+ | $0.482 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-25.000MHZ-D2Y-T
Newark Part No.77R1477
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Frequency Nom25MHz
Crystal TypeStandard
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM3-25.000MHZ-D2Y-T is a 5 x 3.2 x 1.3mm 20 and 30ppm miniature ceramic surface-mount Crystal features tight stability and ceramic hermetically glass sealed assures high precision and reliability. The ABM3 series for use with the cellular telephones, pagers, communication and test equipment, PCMCIA and wireless applications. It is suitable for reflow profile.
- Fundamental operation mode
- 30Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless
Technical Specifications
Product Range
ABM3 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
ESR
50ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ABM3-25.000MHZ-D2Y-T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability