Crystals:

99 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Crystal Type
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
ESR
Crystal Case / Package
No. of Pins
Crystal Mounting
Qualification
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.599
10+
$0.539
25+
$0.507
50+
$0.476
100+
$0.447
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
-
A Series
Microprocessor
4MHz
30ppm
50ppm
18pF
80ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
10+
$0.675
25+
$0.663
50+
$0.650
100+
$0.597
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
12MHz
ABM3 Series
-
12MHz
20ppm
30ppm
18pF
-
SMD, 5mm x 3.2mm
2
SMD
-
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.994
10+
$0.865
25+
$0.818
50+
$0.785
100+
$0.752
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
-
A Series
-
1.8432MHz
30ppm
50ppm
18pF
-
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
77R1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.564
25+
$0.554
50+
$0.543
100+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
16MHz
ABM3 Series
Standard
16MHz
20ppm
30ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-
-40°C
85°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.721
10+
$0.614
25+
$0.602
50+
$0.590
100+
$0.542
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
25MHz
ABM7 Series
-
25MHz
20ppm
30ppm
18pF
-
SMD, 6mm x 3.5mm
2
SMD
-
-40°C
85°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.851
10+
$0.740
25+
$0.708
50+
$0.677
100+
$0.651
Total:$0.85
Min: 1 / Mult: 1
8MHz
ABM3 Series
Standard
8MHz
20ppm
30ppm
18pF
500ohm
SMD, 5mm x 3.2mm
2
SMD
-
-40°C
85°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.647
50+
$0.634
100+
$0.584
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
8MHz
ABM7 Series
Microprocessor
8MHz
20ppm
30ppm
18pF
80ohm
SMD, 6mm x 3.5mm
2
SMD
-
-40°C
85°C
96J0143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.090
6000+
$1.060
Total:$3,270.00
Min: 3000 / Mult: 3000
32.768kHz
CM415 Series
Tuning Fork
32.768kHz
20ppm
-
12.5pF
70kohm
SMD, 4.1mm x 1.5mm
2
SMD
-
-40°C
85°C
96F2798

RoHS

Date/Lot Code

Each
1+
$0.415
10+
$0.362
25+
$0.342
50+
$0.328
100+
$0.315
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
3.579545MHz
A Series
Microprocessor
3.579545MHz
30ppm
50ppm
18pF
180ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
96F2832

RoHS

Each
1+
$0.175
Total:$0.18
Min: 1 / Mult: 1
-
AS Series
Microprocessor
20MHz
30ppm
50ppm
18pF
40ohm
Through Hole, 10.3mm x 5mm
2
Through Hole
-
-20°C
70°C
94T6260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.565
2000+
$0.551
4000+
$0.539
6000+
$0.525
Total:$565.00
Min: 1000 / Mult: 1000
8MHz
AA Series
-
8MHz
30ppm
150ppm
8pF
-
SMD, 5mm x 3.2mm
2
SMD
AEC-Q200
-40°C
125°C
96F2831

RoHS

Date/Lot Code

Each
1+
$0.165
10+
$0.145
25+
$0.137
50+
$0.131
100+
$0.124
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
-
AS Series
Microprocessor
16MHz
30ppm
50ppm
18pF
40ohm
Through Hole, 10.3mm x 5mm
2
Through Hole
-
-20°C
70°C
89K0457

RoHS

Date/Lot Code

Each
1+
$0.339
10+
$0.286
25+
$0.282
50+
$0.277
100+
$0.253
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
32.768kHz
AB26T Series
-
32.768kHz
20ppm
-
12.5pF
-
Cylinder Radial, 6.2mm x 2.1mm Dia
2
Through Hole
-
-10°C
60°C
77R1477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.564
25+
$0.554
50+
$0.543
100+
$0.500
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
25MHz
ABM3 Series
Standard
25MHz
20ppm
30ppm
18pF
50ohm
SMD, 5mm x 3.2mm
2
SMD
-
-40°C
85°C
90B5422

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.420
25+
$0.414
50+
$0.407
100+
$0.401
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
8MHz
AS Series
Microprocessor
8MHz
30ppm
50ppm
18pF
60ohm
Through Hole, 10.3mm x 5mm
2
Through Hole
-
-20°C
70°C
97F9975

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.915
25+
$0.838
50+
$0.760
100+
$0.672
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
8MHz
A Series
Microprocessor
8MHz
30ppm
50ppm
18pF
30ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
67P3817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.388
25+
$0.380
50+
$0.371
100+
$0.345
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
8MHz
ABLS2 Series
Microprocessor
8MHz
30ppm
30ppm
18pF
-
SMD, 11.4mm x 4.7mm
2
SMD
-
-40°C
85°C
97H0172

RoHS

Date/Lot Code

Each
1+
$0.416
10+
$0.244
25+
$0.205
50+
$0.167
100+
$0.133
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
5MHz
AS Series
Microprocessor
5MHz
30ppm
50ppm
18pF
100ohm
Through Hole, 10.3mm x 5mm
2
Through Hole
-
-20°C
70°C
67P3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.648
50+
$0.636
Total:$0.78
Min: 1 / Mult: 1
20MHz
ABM7 Series
Microprocessor
20MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-
-40°C
85°C
96F2812

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
20MHz
A Series
Microprocessor
20MHz
30ppm
50ppm
18pF
20ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
96F2803

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
10MHz
A Series
Microprocessor
10MHz
30ppm
50ppm
18pF
25ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
96F2805

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.915
25+
$0.838
50+
$0.760
100+
$0.672
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
11.0592MHz
A Series
Microprocessor
11.0592MHz
30ppm
50ppm
18pF
25ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
96F2794

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
7.3728MHz
A Series
Microprocessor
7.3728MHz
30ppm
50ppm
18pF
30ohm
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-20°C
70°C
67P3848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.556
25+
$0.546
50+
$0.536
100+
$0.492
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
24MHz
ABM7 Series
Microprocessor
24MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-
-40°C
85°C
67P3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.648
Total:$0.78
Min: 1 / Mult: 1
30MHz
ABM7 Series
Microprocessor
30MHz
20ppm
30ppm
18pF
50ohm
SMD, 6mm x 3.5mm
2
SMD
-
-40°C
85°C
1-25 of 99 items
of 4 page(s)