Print Page
2,697 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.418 |
| 25+ | $0.411 |
| 50+ | $0.403 |
| 100+ | $0.395 |
| 500+ | $0.387 |
| 1000+ | $0.380 |
| 2500+ | $0.372 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-8.000-18Copy
Newark Part No.90B5422
Product RangeAS Series
Technical Datasheet
Frequency Nom8MHz
Product RangeAS Series
Crystal TypeMicroprocessor
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR60ohm
Crystal Case / PackageThrough Hole, 10.3mm x 5mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
8MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 10.3mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
AS Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
ESR
60ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

