Print Page
409 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.919 |
| 25+ | $0.874 |
| 50+ | $0.841 |
| 100+ | $0.809 |
| 500+ | $0.741 |
| 1000+ | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-1.8432-18Copy
Newark Part No.96F2797
Product RangeA Series
Technical Datasheet
Product RangeA Series
Crystal Frequency1.8432MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A-1.8432-18 is a 11 x 4.65mm 30 and 50ppm microprocessor Crystal Unit for an excellent clock signal generator for CPUs. The HC-49/U series crystal with industry standard and shock 75cm drop test in 3 axes onto a hard surface.
- Fundamental oscillation mode
- 700Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Product Range
A Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Frequency
1.8432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

