Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-8.000MHZ-D2Y-T
Newark Part No.
Full Reel48AM2410
Cut Tape77R1485
Product RangeABM3 Series
Your Part Number
Technical Datasheet
10,413 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.740 |
| 25+ | $0.708 |
| 50+ | $0.677 |
| 100+ | $0.651 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $0.555 |
| 202+ | $0.513 |
| 402+ | $0.470 |
| 1000+ | $0.457 |
| 2000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-8.000MHZ-D2Y-T
Newark Part No.
Full Reel48AM2410
Cut Tape77R1485
Product RangeABM3 Series
Technical Datasheet
Frequency Nom8MHz
Product RangeABM3 Series
Crystal TypeStandard
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
ESR500ohm
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM3-8.000MHZ-D2Y-T is a 5.0 x 3.2 x 1.3mm Miniature Ceramic SMD Crystal Oscillator. Hermetically sealed and not moisture sensitive.
- AT-cut Fundamental or 3rd OT Mode
- Tight Stability Available ±10
- Ceramic Package Hermetically Glass Sealed Assures High Precision and Reliability
- Ageing ±5ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Wireless
Technical Specifications
Frequency Nom
8MHz
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABM3 Series
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
ESR
500ohm
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ABM3-8.000MHZ-D2Y-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability