Print Page
A-4.000-18
Crystal, Through Hole, 4 MHz, Through Hole, 11mm x 4.65mm, 50 ppm, 18 pF, 30 ppm, A Series
1,112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.496 |
| 100+ | $0.442 |
| 500+ | $0.436 |
| 1000+ | $0.427 |
| 2500+ | $0.419 |
| 10000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-4.000-18Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96F2800
Product RangeA Series
Technical Datasheet
Product RangeA Series
Crystal TypeMicroprocessor
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR80ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A series Crystal Unit operating at a frequency range of 1 to 300MHz with ±50PPM maximum frequency tolerance at 25°C. It is suitable for microprocessor applications.
- Excellent clock signal generator for CPU's
- Wide frequency range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
A Series
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
ESR
80ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

