Print Page
462 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.915 |
| 25+ | $0.838 |
| 50+ | $0.760 |
| 100+ | $0.672 |
| 500+ | $0.587 |
| 1000+ | $0.492 |
| 2500+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoA-8.000-18
Newark Part No.97F9975
Product RangeA Series
Technical Datasheet
Frequency Nom8MHz
Product RangeA Series
Crystal TypeMicroprocessor
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR30ohm
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A-8.000-18 is a standard Microprocessor Crystal features wide frequency range and through hole mounting type. Excellent clock signal generator for CPU’s.
- 7pF Shunt capacitance
Applications
Clock & Timing, Industrial
Technical Specifications
Frequency Nom
8MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
A Series
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
ESR
30ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability