Print Page
940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 10+ | $0.275 |
| 100+ | $0.164 |
| 500+ | $0.125 |
| 1000+ | $0.102 |
| 2500+ | $0.089 |
| 10000+ | $0.087 |
| 25000+ | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-5.000-18Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97H0172
Product RangeAS Series
Technical Datasheet
Frequency Nom5MHz
Product RangeAS Series
Crystal TypeMicroprocessor
Crystal Frequency5MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageThrough Hole, 10.3mm x 5mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
5MHz
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 10.3mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
AS Series
Crystal Frequency
5MHz
Frequency Stability + / -
50ppm
ESR
100ohm
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

