Crystals:

2,223 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.599
10+
$0.539
25+
$0.507
50+
$0.476
100+
$0.447
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.315
25+
$0.309
50+
$0.301
100+
$0.279
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.994
10+
$0.865
25+
$0.818
50+
$0.785
100+
$0.752
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.668
25+
$0.657
50+
$0.644
100+
$0.593
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.377
10+
$0.315
25+
$0.310
50+
$0.304
100+
$0.279
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
53K9029

RoHS

Each
1+
$0.262
10+
$0.227
25+
$0.218
50+
$0.207
100+
$0.198
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
CFS206 Series
-20°C
70°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Total:$1.15
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3 Series
-20°C
70°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.802
25+
$0.782
50+
$0.760
100+
$0.736
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
82K6003

RoHS

Each
1+
$0.568
10+
$0.487
25+
$0.475
50+
$0.464
100+
$0.399
More Pricing...
Total:$2.84
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
13J1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.100
25+
$1.070
50+
$1.050
100+
$1.020
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
85K7454

RoHS

Each
1+
$0.542
10+
$0.397
25+
$0.357
50+
$0.316
100+
$0.275
More Pricing...
Total:$2.71
Min: 5 / Mult: 5
12MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
21M6820

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.915
25+
$0.838
50+
$0.760
100+
$0.672
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
2.4576MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
34AH0078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.553
10+
$0.520
25+
$0.486
50+
$0.452
100+
$0.418
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
18C1481

RoHS

Date/Lot Code

Each
1+
$0.573
10+
$0.493
25+
$0.489
50+
$0.484
100+
$0.420
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S Series
-10°C
70°C
18M8536

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
12MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2798

RoHS

Date/Lot Code

Each
1+
$0.415
10+
$0.362
25+
$0.342
50+
$0.328
100+
$0.315
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
96F2832

RoHS

Each
1+
$0.175
Total:$0.18
Min: 1 / Mult: 1
20MHz
Through Hole, 10.3mm x 5mm
50ppm
18pF
30ppm
AS Series
-20°C
70°C
97K6524

RoHS

Date/Lot Code

DIODES INC.
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.070
25+
$1.020
50+
$0.966
100+
$0.933
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
12MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
13J1670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.253
25+
$0.242
50+
$0.230
100+
$0.213
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
4MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
33P6956

RoHS

Date/Lot Code

Each
1+
$0.727
10+
$0.650
100+
$0.518
500+
$0.430
1000+
$0.377
More Pricing...
Total:$3.64
Min: 5 / Mult: 5
10MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
62M1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.770
10+
$0.668
25+
$0.653
50+
$0.639
100+
$0.557
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
6MHz
SMD, 11.1mm x 4.7mm
50ppm
20pF
30ppm
XT49M
-10°C
70°C
97K6522

RoHS

Date/Lot Code

DIODES INC.
Each
1+
$1.190
10+
$1.050
100+
$0.933
500+
$0.875
Total:$1.19
Min: 1 / Mult: 1
10MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
40Y2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.949
Total:$0.95
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
56AC8799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.700
250+
$0.546
500+
$0.494
1000+
$0.453
5000+
$0.418
Total:$0.70
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
MP SJK 7I Series
-20°C
70°C
1-25 of 2223 items
of 89 page(s)