Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-4.000MHZ-B2-TCopy
Newark Part No.13J1670
Product RangeABLS Series
Your Part Number
1,296 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 10+ | $0.222 |
| 25+ | $0.204 |
| 50+ | $0.201 |
| 100+ | $0.197 |
| 250+ | $0.189 |
| 500+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-4.000MHZ-B2-TCopy
Newark Part No.13J1670
Product RangeABLS Series
Technical Datasheet
Product RangeABLS Series
Frequency Nom4MHz
Crystal TypeMicroprocessor
Crystal Frequency4MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR180ohm
Crystal Case / PackageSMD, 11.5mm x 4.7mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABLS-4.000MHZ-B2-T is a 11.5 x 4.7 x 4.2mm 20ppm surface-mount low profile Crystal for tight stability and an extended temperature range. The ABLS series crystal is suitable for use with the computers, modems, microprocessors and wireless applications. It is suitable for reflow profile.
- Fundamental operation mode
- 180Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 1mW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Wireless
Technical Specifications
Product Range
ABLS Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
ESR
180ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABLS-4.000MHZ-B2-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
