Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoNKS7-100-20Copy
Newark Part No.97K6522
Product RangeNKS7
Your Part Number
568 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.908 |
| 100+ | $0.789 |
| 500+ | $0.716 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoNKS7-100-20Copy
Newark Part No.97K6522
Product RangeNKS7
Technical Datasheet
Product RangeNKS7
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7.2mm x 5.2mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
NKS7
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7.2mm x 5.2mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Frequency Nom
10MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
