Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM3-12.000MHZ-D2Y-T
Newark Part No.
Full Reel89AH0774
Cut Tape77R1466
Product RangeABM3 Series
Your Part Number
Technical Datasheet
10,424 In Stock
Need more?
9424 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.798 |
| 10+ | $0.675 |
| 25+ | $0.663 |
| 50+ | $0.650 |
| 100+ | $0.597 |
| 250+ | $0.588 |
| 500+ | $0.577 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.543 |
| 2000+ | $0.527 |
| 4000+ | $0.517 |
| 6000+ | $0.505 |
| 10000+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3-12.000MHZ-D2Y-T
Newark Part No.
Full Reel89AH0774
Cut Tape77R1466
Product RangeABM3 Series
Technical Datasheet
Product RangeABM3 Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABM3-12.000MHZ-D2Y-T is a 5.0 x 3.2 x 1.3mm Miniature Ceramic SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight Stability available ±10 and frequency range of 8 to 54MHz.
- Ageing ±5ppm per year (maximum)
- 500MΩ Insulation resistance
- Fundamental mode
- Suitable for reflow
Applications
Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Product Range
ABM3 Series
Crystal Frequency
12MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
12MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for ABM3-12.000MHZ-D2Y-T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability