Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL016178Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel94X0923RL
Cut Tape94X0923
Product Range85SMX Series
Your Part Number
2,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 10+ | $0.388 |
| 15+ | $0.379 |
| 25+ | $0.370 |
| 50+ | $0.357 |
| 125+ | $0.345 |
| 250+ | $0.329 |
| 500+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL016178Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel94X0923RL
Cut Tape94X0923
Product Range85SMX Series
Technical Datasheet
Frequency Nom32.768kHz
Product Range85SMX Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8.7mm x 3.7mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8.7mm x 3.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Product Range
85SMX Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for LFXTAL016178
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
