Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-T
Newark Part No.14N8749
Product RangeABS07 Series
Your Part Number
20,116 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.708 | $0.610 |
| 25+ | $0.570 | $0.570 |
| 50+ | $0.560 | $0.560 |
| 100+ | $0.549 | $0.549 |
| 250+ | $0.523 | $0.523 |
| 500+ | $0.504 | $0.504 |
| 1000+ | $0.485 | $0.485 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07-32.768KHZ-T
Newark Part No.14N8749
Product RangeABS07 Series
Technical Datasheet
Product RangeABS07 Series
Frequency Nom32.768kHz
Crystal TypeStandard
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR70kohm
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS07-32.768KHZ-T is a 3.2 x 1.5 x 0.9mm SMD low profile crystal oscillator.
- Low frequency in small size SMD
- 0.9mm height ideal for high density circuit boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- Extended industrial temperature range
- 70kohm ESR
- Ageing ±3ppm per year max
- 500MΩ insulation resistance
- Hermetically sealed
Notes
Due to material availability, the outline and finish colour of the component may vary, this variation in no way affects the electrical performance of the product.
Technical Specifications
Product Range
ABS07 Series
Crystal Type
Standard
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-T
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
