Print Page
QCL16.0000F18B23B
CRYSTAL, 16MHZ, 18PF, HC-49US
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL16.0000F18B23BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y2301
Product RangeQCL
Your Part Number
1,613 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.599 |
| 10+ | $0.467 |
| 100+ | $0.265 |
| 500+ | $0.215 |
| 1000+ | $0.191 |
| 2500+ | $0.170 |
| 10000+ | $0.158 |
| 25000+ | $0.155 |
Price for:Each
Minimum: 5
Multiple: 5
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL16.0000F18B23BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75Y2301
Product RangeQCL
Technical Datasheet
Frequency Nom16MHz
Product RangeQCL
Crystal Frequency16MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
85°C
Product Range
QCL
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate