Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003137B
Newark Part No.79AK3341
Product RangeHC49/4H Series
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 10+ | $0.454 |
| 25+ | $0.435 |
| 50+ | $0.415 |
| 100+ | $0.411 |
| 250+ | $0.393 |
| 500+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003137B
Newark Part No.79AK3341
Product RangeHC49/4H Series
Frequency Nom6.144MHz
Crystal CaseThrough Hole, 11.05mm x 4.7mm
Frequency Stability + / -50ppm
Load Capacitance30pF
Frequency Tolerance + / -30ppm
Product RangeHC49/4H Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
6.144MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 11.05mm x 4.7mm
Load Capacitance
30pF
Product Range
HC49/4H Series
Operating Temperature Max
60°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability