Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830016178
Newark Part No.79AK3395
Product Range85SMX Series
2,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 10+ | $0.459 |
| 25+ | $0.433 |
| 50+ | $0.406 |
| 100+ | $0.381 |
| 250+ | $0.374 |
| 500+ | $0.365 |
| 1000+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830016178
Newark Part No.79AK3395
Product Range85SMX Series
Frequency Nom32.768kHz
Crystal CaseSMD, 8.7mm x 3.8mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product Range85SMX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Crystal Case
SMD, 8.7mm x 3.8mm
Load Capacitance
6pF
Product Range
85SMX Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability