SMD, 8.7mm x 3.8mm Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC5115

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.807
10+
$0.679
25+
$0.666
50+
$0.653
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
12.5pF
30ppm
85SMX Series
-20°C
70°C
75Y2647

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.950
10+
$0.857
25+
$0.786
50+
$0.701
100+
$0.630
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
12.5pF
20ppm
QTP8
-40°C
85°C
64AK6951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.425
6000+
$0.417
12000+
$0.409
18000+
$0.398
30000+
$0.384
Min: 3000 / Mult: 3000
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
12.5pF
20ppm
FKFSR Series
-40°C
85°C
64AK6950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.665
10+
$0.559
25+
$0.549
50+
$0.539
100+
$0.494
Min: 5 / Mult: 5
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
12.5pF
20ppm
FKFSR Series
-40°C
85°C
79AK3395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.459
25+
$0.433
50+
$0.406
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
6pF
20ppm
85SMX Series
-40°C
85°C
64AK6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.510
25+
$1.460
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
0.04ppm
6pF
20ppm
FKFSR Series
-40°C
85°C
79AK3325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.527
25+
$0.504
50+
$0.481
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8.7mm x 3.8mm
-
12.5pF
20ppm
85SMX Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)