Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSREIHM0.032768-T3
Newark Part No.64AK6950
Product RangeFKFSR Series
Your Part Number
Technical Datasheet
2,419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.573 |
| 25+ | $0.563 |
| 50+ | $0.553 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.439 |
| 6000+ | $0.431 |
| 12000+ | $0.422 |
| 18000+ | $0.412 |
| 30000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSREIHM0.032768-T3
Newark Part No.64AK6950
Product RangeFKFSR Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8.7mm x 3.8mm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeFKFSR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
0.04ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
SMD, 8.7mm x 3.8mm
Load Capacitance
12.5pF
Product Range
FKFSR Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for FKFSREIHM0.032768-T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability