Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831018534
Newark Part No.79AK3530
Product RangeCFPS-73 Series
Packaging Options
999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.810 |
| 25+ | $1.780 |
| 50+ | $1.760 |
| 100+ | $1.550 |
| 250+ | $1.530 |
| 500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831018534
Newark Part No.79AK3530
Product RangeCFPS-73 Series
Frequency Nom6MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
6MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability