Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94510003
Newark Part No.94AC5812
Product RangeWA-HEX
Technical Datasheet
2,023 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
| 10+ | $0.602 |
| 25+ | $0.583 |
| 50+ | $0.565 |
| 100+ | $0.510 |
| 500+ | $0.435 |
| 1000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94510003
Newark Part No.94AC5812
Product RangeWA-HEX
Technical Datasheet
Product RangeWA-HEX
Screw Length4.5mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
WA-HEX
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
4.5mm
Thread Size - Imperial
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate