Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970070365
Newark Part No.94AC5979
Product RangeWA-SPAII
Technical Datasheet
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $0.970 |
25+ | $0.911 |
50+ | $0.853 |
100+ | $0.753 |
500+ | $0.670 |
1000+ | $0.669 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970070365
Newark Part No.94AC5979
Product RangeWA-SPAII
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length7mm
Overall Length7mm
External Width6mm
Product RangeWA-SPAII
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
Overall Length
7mm
Product Range
WA-SPAII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
7mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate