Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970110151
Newark Part No.57AC7972
Product RangeWA-SSTII
Technical Datasheet
359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.214 |
10+ | $0.214 |
25+ | $0.214 |
50+ | $0.214 |
100+ | $0.214 |
500+ | $0.214 |
1000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970110151
Newark Part No.57AC7972
Product RangeWA-SSTII
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length11mm
Overall Length-
Overall Length-
External Width5mm
Product RangeWA-SSTII
SVHCLead
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
11mm
Overall Length
-
Product Range
WA-SSTII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
-
External Width
5mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate