Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970110155
Newark Part No.94AC6009
Product RangeWA-SPAII
Technical Datasheet
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.120 |
10+ | $2.000 |
25+ | $1.880 |
50+ | $1.760 |
100+ | $1.560 |
500+ | $1.530 |
1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970110155
Newark Part No.94AC6009
Product RangeWA-SPAII
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length11mm
Overall Length11mm
External Width5mm
Product RangeWA-SPAII
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
Overall Length
11mm
Product Range
WA-SPAII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
11mm
External Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate