Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970200366
Newark Part No.94AC6073
Product RangeWA-SALII
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.360 |
25+ | $1.280 |
50+ | $1.190 |
100+ | $1.040 |
500+ | $0.930 |
1000+ | $0.893 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970200366
Newark Part No.94AC6073
Product RangeWA-SALII
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length20mm
Overall Length20mm
External Width6mm
Product RangeWA-SALII
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
Overall Length
20mm
Product Range
WA-SALII
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
20mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate