Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970350474
Newark Part No.94AC6106
Product RangeWA-SBRII
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $2.310 |
10+ | $2.150 |
25+ | $2.000 |
50+ | $1.800 |
100+ | $1.680 |
500+ | $1.620 |
1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970350474
Newark Part No.94AC6106
Product RangeWA-SBRII
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length35mm
Overall Length35mm
Overall Length35mm
External Width7mm
Product RangeWA-SBRII
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
35mm
Overall Length
35mm
Product Range
WA-SBRII
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
35mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate