Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971070244
Newark Part No.94AC6142
Product RangeWA-SBRIE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $0.980 |
25+ | $0.929 |
50+ | $0.877 |
100+ | $0.774 |
500+ | $0.723 |
1000+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971070244
Newark Part No.94AC6142
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length7mm
Overall Length15mm
Overall Length15mm
External Width4mm
Product RangeWA-SBRIE
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
7mm
Overall Length
15mm
Product Range
WA-SBRIE
Thread Size - Metric
M2
Standoff Type
Hex Male-Female
Overall Length
15mm
External Width
4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate