Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971140385
Newark Part No.94AC6202
Product RangeWA-SPAIE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.370 |
25+ | $1.300 |
50+ | $1.230 |
100+ | $1.070 |
500+ | $0.957 |
1000+ | $0.951 |
2500+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971140385
Newark Part No.94AC6202
Product RangeWA-SPAIE
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length14mm
Overall Length22mm
Overall Length22mm
External Width8mm
Product RangeWA-SPAIE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
14mm
Overall Length
22mm
Product Range
WA-SPAIE
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
22mm
External Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate