Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.710 |
10+ | $2.580 |
25+ | $2.450 |
50+ | $2.310 |
100+ | $2.020 |
500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971400476
Newark Part No.94AC6290
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length40mm
Overall Length48mm
Overall Length48mm
External Width7mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
40mm
Overall Length
48mm
Product Range
-
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
48mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate