Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9771110360R
Newark Part No.82X2262
Product RangeWA-SMSE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $2.030 |
25+ | $1.940 |
50+ | $1.850 |
100+ | $1.540 |
250+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9771110360R
Newark Part No.82X2262
Product RangeWA-SMSE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length11mm
Overall Length17mm
Overall Length17mm
External Width6mm
Product RangeWA-SMSE
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
11mm
Overall Length
17mm
Product Range
WA-SMSE
Thread Size - Metric
M3
Standoff Type
Round Male-Female
Overall Length
17mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate