Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9771120360R
Newark Part No.82X2263
Product RangeWA-SMSE
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.376 |
10+ | $0.376 |
25+ | $0.376 |
50+ | $0.376 |
100+ | $0.376 |
250+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9771120360R
Newark Part No.82X2263
Product RangeWA-SMSE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length12mm
Overall Length18mm
Overall Length18mm
External Width6mm
Product RangeWA-SMSE
SVHCLead (21-Jan-2025)
Product Overview
The 9771120360R is a M3 male to female WA-SMSE SMD Round Spacer made of steel (11SMnPb30) with tin plated finish.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
12mm
Overall Length
18mm
Product Range
WA-SMSE
Thread Size - Metric
M3
Standoff Type
Round Male-Female
Overall Length
18mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate