Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730506334R
Newark Part No.03AH4237
Product RangeWA-SMSI
Technical Datasheet
Packaging Options
479 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.540 |
| 25+ | $1.410 |
| 50+ | $1.290 |
| 100+ | $1.180 |
| 250+ | $1.010 |
| 500+ | $0.878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730506334R
Newark Part No.03AH4237
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Spacer MaterialSteel
Thread Size - MetricM1.6
Thread Size - Imperial-
Inner Diameter3.3mm
Standoff TypeRound Female
Body Length5mm
Spacer TypeRound
Overall Length5.7mm
Overall Length5.7mm
External Width3.3mm
Product RangeWA-SMSI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Metric
M1.6
Inner Diameter
3.3mm
Body Length
5mm
Overall Length
5.7mm
External Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Spacer Material
Steel
Thread Size - Imperial
-
Standoff Type
Round Female
Spacer Type
Round
Overall Length
5.7mm
Product Range
WA-SMSI
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate