Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774025151R
Newark Part No.
Re-Reel59Y8426
Cut Tape59Y8426
Product RangeWA-SMSI
Your Part Number
5,167 In Stock
Need more?
218 Delivery in 1-3 Business Days(US stock)
4949 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.700 |
| 25+ | $1.620 |
| 50+ | $1.520 |
| 100+ | $1.420 |
| 250+ | $1.380 |
| 500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Technical Specifications
Spacer Material
Steel
Overall Length
2.5mm
Inner Diameter
-
Product Range
WA-SMSI
Overall Length
2.5mm
Outer Diameter
5.1mm
Spacer Type
Swage Round
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate