Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030360R
Newark Part No.82X2267
Product RangeWA_SMSI
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.220 |
25+ | $2.150 |
50+ | $2.080 |
100+ | $1.830 |
250+ | $1.640 |
500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030360R
Newark Part No.82X2267
Product RangeWA_SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length3mm
Overall Length3mm
Overall Length3mm
External Width6mm
Product RangeWA_SMSI
Product Overview
The 9774030360R is a M3x3mm female Round SMT Spacer with steel (11SMnPB30) construction, tin-plated finish and 6mm width.
- 0.5Nm Tightening torque
- 150µm Solid cream thickness
- 155°C Temperature resistance
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3mm
Overall Length
3mm
Product Range
WA_SMSI
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
3mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate