Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030482R
Newark Part No.50AC9738
Product RangeWA-SMSI
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $2.280 |
10+ | $2.200 |
25+ | $2.040 |
50+ | $1.870 |
100+ | $1.710 |
250+ | $1.520 |
500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030482R
Newark Part No.50AC9738
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Female
Body Length3mm
Overall Length4.4mm
Overall Length4.4mm
External Width8.2mm
Product RangeWA-SMSI
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3mm
Overall Length
4.4mm
Product Range
WA-SMSI
Thread Size - Metric
M4
Standoff Type
Round Female
Overall Length
4.4mm
External Width
8.2mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate