Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030633R
Newark Part No.03AH4245
Product RangeWA-SMSI
Technical Datasheet
Packaging Options
2,123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $1.040 |
25+ | $0.986 |
50+ | $0.933 |
100+ | $0.826 |
250+ | $0.799 |
500+ | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030633R
Newark Part No.03AH4245
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM1.6
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length3mm
Overall Length3.7mm
Overall Length3.7mm
External Width3.3mm
Product RangeWA-SMSI
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3mm
Overall Length
3.7mm
Product Range
WA-SMSI
Thread Size - Metric
M1.6
Standoff Type
Round Female-Female
Overall Length
3.7mm
External Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate