Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774080982R
Newark Part No.50AC9749
Product RangeWA-SMST
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.930 |
10+ | $2.820 |
25+ | $2.610 |
50+ | $2.400 |
100+ | $2.080 |
250+ | $2.050 |
500+ | $1.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774080982R
Newark Part No.50AC9749
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length8mm
Overall Length8mm
Inner Diameter4.5mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Overall Length
8mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
8mm
Inner Diameter
4.5mm
Product Range
WA-SMST
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate