Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774100360R
Newark Part No.82X2274
Product RangeWA_SMSI
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.831 |
10+ | $0.831 |
25+ | $0.831 |
50+ | $0.831 |
100+ | $0.831 |
250+ | $0.831 |
500+ | $0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774100360R
Newark Part No.82X2274
Product RangeWA_SMSI
Technical Datasheet
Standoff MaterialSteel
Spacer MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Inner Diameter4.2mm
Spacer TypeRound
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width6mm
Product RangeWA_SMSI
SVHCLead (21-Jan-2025)
Product Overview
The 9774100360R is a M3 female WA-SMSI SMT Round Spacer made of steel (11SMnPb30) with tin plated finish.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Technical Specifications
Standoff Material
Steel
Thread Size - Metric
M3
Standoff Type
Round Female
Spacer Type
Round
Overall Length
10mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Spacer Material
Steel
Thread Size - Imperial
-
Inner Diameter
4.2mm
Body Length
10mm
Overall Length
10mm
Product Range
WA_SMSI
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate