Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130021
Newark Part No.62AC0615
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.780 |
| 5+ | $36.670 |
| 10+ | $35.820 |
| 25+ | $35.420 |
| 50+ | $35.010 |
Price for:Each
Minimum: 1
Multiple: 1
$37.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130021
Newark Part No.62AC0615
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingSMA Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.4835GHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability